享受批量購買折扣
額外添加500件可節省17%
查看批量定價選項小計(1 包,共 100 件)*
HK$320.00
訂單超過 HK$250.00 免費送貨
有庫存
- 300 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* | 節省 |
|---|---|---|---|
| 100 - 400 | HK$3.20 | HK$320.00 | - |
| 500 + | HK$2.634 | HK$263.40 | 17% |
* 參考價格
- RS庫存編號:
- 245-4855
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Square Nut | |
| Size | 3/8 → 16 in | |
| Width | 0.63in | |
| Material | Steel | |
| Finish | Zinc Plated | |
| Standards/Approvals | ASME B18.2.2 SAE J995 | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Square Nut | ||
Size 3/8 → 16 in | ||
Width 0.63in | ||
Material Steel | ||
Finish Zinc Plated | ||
Standards/Approvals ASME B18.2.2 SAE J995 | ||
RS PRO Square Nuts
Introducing the range of RS PRO Square Nuts, a high-quality fastener solution for connecting and tightening a bolt or screw in a wide range of applications. Each fastener is made from steel with a zinc coating, making them much more cost-effective than their stainless-steel counterparts, while still offering a high level of protection against surface rust and oxidisation.
Features and Benefits:
Applications:
Square nuts, or blind nuts, as the name suggests, is a square-shaped nut that is used for a wide range of applications, thanks to their versatility. They are designed to cover a larger surface area because of the 4-sided design, which means that they can press against a larger surface area, in turn preventing them from loosening. The main benefits of a square nut compared to more traditional nuts are that they are easy to tighten, they are perfect for blind and tight locations where space might be limited, and they can be easy and quick to gauge if the bolt has loosened itself. Square nuts are most commonly used in:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards - theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
相关链接
- RS PRO 11.16in Mild Steel Square Nut, Zinc Plated Finish
- RS PRO 0.44in Mild Steel Square Nut, Zinc Plated Finish
- RS PRO 9.16in Mild Steel Square Nut, Zinc Plated Finish
- RS PRO 1.125mm Mild Steel Square Nut, Zinc Plated Finish
- RS PRO 0.82in Steel Square Nut, Zinc Plated Finish
- RS PRO 1.5in Steel Square Nut, Zinc Plated Finish
- RS PRO M5 13mm Steel Square Nut, Bright Zinc Finish
- RS PRO M4 7mm Steel Square Nut, Bright Zinc Finish