Microchip SRAM, 25CS320-I/SN- 32 kB

小計(1 包,共 5 件)*

HK$24.80

Add to Basket
選擇或輸入數量
有庫存
  • 加上 900 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
每包*
5 +HK$4.96HK$24.80

* 參考價格

RS庫存編號:
559-484
製造零件編號:
25CS320-I/SN
製造商:
Microchip
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Microchip

Product Type

SRAM

Memory Size

32kB

Organisation

4096 x 8

Number of Words

4096

Number of Bits per Word

8

Maximum Random Access Time

20ns

Maximum Clock Frequency

20MHz

Minimum Supply Voltage

1.7V

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Pin Count

8

Maximum Operating Temperature

150°C

Standards/Approvals

JEDEC SPI

Series

25CS320

Automotive Standard

AEC-Q100

Supply Current

5mA

COO (Country of Origin):
TH
The Microchip 32 Kbit EEPROM uses a SPI-compatible serial bus and is organized as 4,096 bytes of 8 bits each (4 Kbytes). It is designed for reliable and dependable nonvolatile memory storage in consumer, industrial, and automotive applications.

User definable memory partitions

Each partition can be set independently and has unique protection behaviour

Block protection functionality

AEC Q100 Automotive Qualified

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。