- RS庫存編號:
- 577-727
- 製造零件編號:
- R1LP0408CSB-5SI#BT
- 製造商:
- Renesas Electronics
- RS庫存編號:
- 577-727
- 製造零件編號:
- R1LP0408CSB-5SI#BT
- 製造商:
- Renesas Electronics
法例與合規
不適用
- COO (Country of Origin):
- JP
產品詳細資訊
Low Power SRAM, R1LP Series, Renesas Electronics
The R1LP Series of advanced low voltage static RAMs is suitable for memory applications where a simple interfacing, battery operating and battery backup are the important design objectives.
Single 4.5V to 5.5V power supply
Small stand-by current
No clocks, No refresh required
All inputs and outputs are TTL compatible
Small stand-by current
No clocks, No refresh required
All inputs and outputs are TTL compatible
SRAM (Static Random Access Memory)
規格
Attribute | Value |
---|---|
Memory Size | 4Mbit |
Organisation | 512k x 8 bit |
Number of Words | 512k |
Number of Bits per Word | 8bit |
Maximum Random Access Time | 55ns |
Address Bus Width | 19bit |
Low Power | Yes |
Timing Type | Asynchronous |
Mounting Type | Surface Mount |
Package Type | TSOP |
Pin Count | 32 |
Maximum Operating Supply Voltage | 5.5 V |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Length | 20.95mm |
Minimum Operating Supply Voltage | 4.5 V |
Width | 11.76mm |