Renesas Electronics SRAM, 71V016SA10PHG8- 1 MB
- RS庫存編號:
- 249-2441
- 製造零件編號:
- 71V016SA10PHG8
- 製造商:
- Renesas Electronics
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 包,共 5 件)*
HK$156.00
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2027年3月17日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 5 - 45 | HK$31.20 | HK$156.00 |
| 50 - 95 | HK$30.24 | HK$151.20 |
| 100 - 245 | HK$29.36 | HK$146.80 |
| 250 - 495 | HK$28.50 | HK$142.50 |
| 500 + | HK$27.60 | HK$138.00 |
* 參考價格
- RS庫存編號:
- 249-2441
- 製造零件編號:
- 71V016SA10PHG8
- 製造商:
- Renesas Electronics
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Renesas Electronics | |
| Product Type | SRAM | |
| Memory Size | 1MB | |
| Organisation | 64K x 16 bit | |
| Number of Words | 64K | |
| Number of Bits per Word | 16 | |
| Maximum Random Access Time | 10ns | |
| Timing Type | Asynchronous | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Pin Count | 48 | |
| Series | IDT71V016 | |
| Standards/Approvals | No | |
| Supply Current | 160mA | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 Renesas Electronics | ||
Product Type SRAM | ||
Memory Size 1MB | ||
Organisation 64K x 16 bit | ||
Number of Words 64K | ||
Number of Bits per Word 16 | ||
Maximum Random Access Time 10ns | ||
Timing Type Asynchronous | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Pin Count 48 | ||
Series IDT71V016 | ||
Standards/Approvals No | ||
Supply Current 160mA | ||
Automotive Standard No | ||
The Renesas Electronics IDT71V016 is a 1,048,576-bit high-speed static RAM organized as 64K x 16. It is fabricated using high-performance, high-reliability CMOS technology. It is available in 44-pin Plastic SOJ, 44-pin TSOP, and 48-ball Plastic FBGA packages.
Upper and Lower Byte Enable Pins
Single 3.3V power supply
相关链接
- Renesas Electronics SRAM, 71V016SA10PHG8- 1 MB
- Renesas Electronics SRAM, 71024S15TYGI8- 1 MB
- Renesas Electronics SRAM, 71016S15PHGI- 1 MB
- Renesas Electronics SRAM, 71V016SA12PHG8- 1 MB
- Renesas Electronics SRAM, 71V416S12PHG- 1 MB
- Renesas Electronics SRAM, 71V016SA15PHG8- 1 MB
- Renesas Electronics SRAM, 71024S20TYG8- 1 MB
- Renesas Electronics SRAM, 71016S15PHG- 1 MB