Renesas Electronics SRAM, 71024S15TYGI- 16 bit
- RS庫存編號:
- 249-4380
- 製造零件編號:
- 71024S15TYGI
- 製造商:
- Renesas Electronics
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 管,共 23 件)*
HK$944.79
訂單超過 HK$250.00 免費送貨
有庫存
- 92 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每管* |
|---|---|---|
| 23 - 92 | HK$41.078 | HK$944.79 |
| 115 - 230 | HK$39.848 | HK$916.50 |
| 253 - 483 | HK$38.652 | HK$889.00 |
| 506 + | HK$37.491 | HK$862.29 |
* 參考價格
- RS庫存編號:
- 249-4380
- 製造零件編號:
- 71024S15TYGI
- 製造商:
- Renesas Electronics
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Renesas Electronics | |
| Memory Size | 16bit | |
| Product Type | SRAM | |
| Organisation | 1M x 16 | |
| Number of Bits per Word | 16 | |
| Maximum Random Access Time | 3.5μs | |
| Minimum Supply Voltage | 4.5V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | 71024S | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Supply Current | 40mA | |
| 選取全部 | ||
|---|---|---|
品牌 Renesas Electronics | ||
Memory Size 16bit | ||
Product Type SRAM | ||
Organisation 1M x 16 | ||
Number of Bits per Word 16 | ||
Maximum Random Access Time 3.5μs | ||
Minimum Supply Voltage 4.5V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series 71024S | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Supply Current 40mA | ||
The Renesas Electronics 71024 5V CMOS SRAM is organized as 128K x 8. All bidirectional inputs and outputs of the 71024 are TTL-compatible, and operation is from a single 5V supply. Fully static asynchronous circuitry is used and no clocks or refreshes are required for operation.
Commercial (0C to +70C), Industrial (–40C to +85C)
Bidirectional inputs and outputs directly TTL-compatible
Low power consumption via chip deselect
Available in 300 and 400 mil plastic SOJ packages
相关链接
- Renesas Electronics SRAM, 71024S15TYGI- 16 bit
- Renesas Electronics SRAM- 16 bit
- Renesas Electronics SRAM, 71V124SA15TYG8- 16 bit
- Renesas Electronics SRAM- 16 kB
- Renesas Electronics SRAM, 6116LA25SOGI- 16 kB
- Renesas Electronics SRAM, 71321LA55PPGI- 16 kB
- Renesas Electronics SRAM, 71V416S15PHGI- 4 MB
- Renesas Electronics SRAM, 71024S15TYGI8- 1 MB