Renesas Electronics SRAM- 16 bit
- RS庫存編號:
- 249-4382
- 製造零件編號:
- 71V124SA15TYG8
- 製造商:
- Renesas Electronics
此圖片僅供參考,請參閲產品詳細資訊及規格
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 249-4382
- 製造零件編號:
- 71V124SA15TYG8
- 製造商:
- Renesas Electronics
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Renesas Electronics | |
| Product Type | SRAM | |
| Memory Size | 16bit | |
| Organisation | 1M x 16 | |
| Number of Bits per Word | 16 | |
| Maximum Random Access Time | 3.5μs | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 Renesas Electronics | ||
Product Type SRAM | ||
Memory Size 16bit | ||
Organisation 1M x 16 | ||
Number of Bits per Word 16 | ||
Maximum Random Access Time 3.5μs | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Renesas Electronics 71V124 3.3V CMOS SRAM is organized as 128K x 8. The JEDEC center power/GND pinout reduces noise generation and improves system performance. All bidirectional inputs and outputs of the 71V124 are LVTTL-compatible and operation is from a single 3.3V supply. Fully static asynchronous circuitry is used and no clocks or refreshes are required for operation.
JEDEC revolutionary pinout (center power/GND) for reduced noise
Single 3.3V supply
Low power consumption via chip deselect
Available in 32-pin 300- and 400-mil Plastic SOJ, and 32-pin Type II TSOP packages.
相关链接
- Renesas Electronics SRAM, 71V124SA15TYG8- 16 bit
- Renesas Electronics SRAM- 16 bit
- Renesas Electronics SRAM, 71024S15TYGI- 16 bit
- Renesas Electronics SRAM- 16 kB
- Renesas Electronics SRAM, 6116LA25SOGI- 16 kB
- Renesas Electronics SRAM, 71321LA55PPGI- 16 kB
- Renesas Electronics SRAM, 71V416S15PHGI- 4 MB
- Renesas Electronics SRAM, 71024S15TYGI8- 1 MB