Renesas Electronics SRAM, 71V416L10PHGI- 4 MB
- RS庫存編號:
- 262-8977
- 製造零件編號:
- 71V416L10PHGI
- 製造商:
- Renesas Electronics
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 件)*
HK$101.20
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2027年3月18日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 9 | HK$101.20 |
| 10 + | HK$93.60 |
* 參考價格
- RS庫存編號:
- 262-8977
- 製造零件編號:
- 71V416L10PHGI
- 製造商:
- Renesas Electronics
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Renesas Electronics | |
| Product Type | SRAM | |
| Memory Size | 4MB | |
| Organisation | 256k x 16 | |
| Number of Words | 256K | |
| Number of Bits per Word | 16 | |
| Maximum Random Access Time | 15ns | |
| Timing Type | Asynchronous | |
| Minimum Supply Voltage | 3.3V | |
| Mount Type | Surface | |
| Maximum Supply Voltage | 3.3V | |
| Minimum Operating Temperature | -40°C | |
| Package Type | SOJ-44 | |
| Pin Count | 48 | |
| Maximum Operating Temperature | 85°C | |
| Width | 10.16mm | |
| Standards/Approvals | JEDEC Center Power/GND pinout | |
| Height | 1mm | |
| Series | IDT71V416 | |
| Length | 18.41mm | |
| Supply Current | 180mA | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 Renesas Electronics | ||
Product Type SRAM | ||
Memory Size 4MB | ||
Organisation 256k x 16 | ||
Number of Words 256K | ||
Number of Bits per Word 16 | ||
Maximum Random Access Time 15ns | ||
Timing Type Asynchronous | ||
Minimum Supply Voltage 3.3V | ||
Mount Type Surface | ||
Maximum Supply Voltage 3.3V | ||
Minimum Operating Temperature -40°C | ||
Package Type SOJ-44 | ||
Pin Count 48 | ||
Maximum Operating Temperature 85°C | ||
Width 10.16mm | ||
Standards/Approvals JEDEC Center Power/GND pinout | ||
Height 1mm | ||
Series IDT71V416 | ||
Length 18.41mm | ||
Supply Current 180mA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The Renesas Electronics CMOS SRAM is organized as 256K x 16. All bidirectional inputs and outputs of the SRAM are LVTTL-compatible and operation is from a single 3.3V supply. Fully static asynchronous circuitry is used, requiring no clocks or refresh for operation.
JEDEC centre power / GND pinout for reduced noise.
One chip select plus one output enable pin
Bidirectional data inputs and outputs directly
Low power consumption via chip deselect
Upper and lower byte enable pins
Single 3.3V power supply
相关链接
- Renesas Electronics SRAM, 71V416L10PHGI- 4 MB
- Renesas Electronics SRAM, 71V416S15PHGI- 4 MB
- Renesas Electronics SRAM, 71V416L10PHG- 4 MB
- Renesas Electronics SRAM, 71V416S10PHGI- 4 MB
- Renesas Electronics SRAM Memory, 71V416S12PHGI- 4 MB
- Renesas Electronics SRAM, RMLV0416EGSB-4S2#AA1- 4 MB
- Renesas Electronics SRAM, 71024S15TYGI8- 1 MB
- Renesas Electronics SRAM, 71016S15PHGI- 1 MB