Renesas Electronics SRAM, 71V416S12PHG- 1 MB

此圖片僅供參考,請參閲產品詳細資訊及規格

享受批量購買折扣

額外添加270件可節省1%

查看批量定價選項

小計(1 托盤,共 135 件)*

HK$11,836.40

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年3月29日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每托盤*
節省
135 - 135HK$87.677HK$11,836.40-
270 +HK$85.924HK$11,599.741%

* 參考價格

RS庫存編號:
263-7916
製造零件編號:
71V416S12PHG
製造商:
Renesas Electronics
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Renesas Electronics

Product Type

SRAM

Memory Size

1MB

Organisation

256k x 16

Number of Words

256K

Number of Bits per Word

16

Maximum Random Access Time

12ns

Timing Type

Asynchronous

Minimum Supply Voltage

3V

Mount Type

Surface

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

0°C

Package Type

SOJ-44

Maximum Operating Temperature

70°C

Pin Count

44

Length

18.41mm

Height

1mm

Width

10.16mm

Standards/Approvals

JEDEC

Series

IDT71V416

Supply Current

180mA

Automotive Standard

No

COO (Country of Origin):
TW
The Renesas Electronics CMOS static RAM 6 is a high-speed static RAM organized as 64K x 16. It is fabricated using high-performance, high-reliability CMOS technology. This state-of-the-art technology, combined with innovative circuit design techniques, provides a cost-effective solution for high-speed memory needs. All bidirectional inputs and outputs of the RAM are TTL-compatible and operation is from a single 5V supply. Fully static asynchronous circuitry is used, requiring no clocks or refresh for operation.

One chip select plus one output enable pin

Bidirectional data inputs and outputs directly TTL compatible

Low power consumption via chip deselect

Upper and lower byte enable pins

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。