Renesas Electronics SRAM Memory- 2 MB
- RS庫存編號:
- 264-7104
- 製造零件編號:
- RMLV1616AGSA-5S2#AA0
- 製造商:
- Renesas Electronics
此圖片僅供參考,請參閲產品詳細資訊及規格
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 264-7104
- 製造零件編號:
- RMLV1616AGSA-5S2#AA0
- 製造商:
- Renesas Electronics
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Renesas Electronics | |
| Product Type | SRAM Memory | |
| Memory Size | 2MB | |
| Organisation | 1M x 16 | |
| Number of Words | 1M | |
| Number of Bits per Word | 16 | |
| Maximum Random Access Time | 55ns | |
| Minimum Supply Voltage | 3.6V | |
| Maximum Supply Voltage | 2.7V | |
| Mount Type | Surface | |
| Package Type | Tray | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 48 | |
| Maximum Operating Temperature | 85°C | |
| Length | 20mm | |
| Width | 12mm | |
| Series | RMLV1616A | |
| Standards/Approvals | REACH, RoHS | |
| Automotive Standard | No | |
| Supply Current | 25mA | |
| 選取全部 | ||
|---|---|---|
品牌 Renesas Electronics | ||
Product Type SRAM Memory | ||
Memory Size 2MB | ||
Organisation 1M x 16 | ||
Number of Words 1M | ||
Number of Bits per Word 16 | ||
Maximum Random Access Time 55ns | ||
Minimum Supply Voltage 3.6V | ||
Maximum Supply Voltage 2.7V | ||
Mount Type Surface | ||
Package Type Tray | ||
Minimum Operating Temperature -40°C | ||
Pin Count 48 | ||
Maximum Operating Temperature 85°C | ||
Length 20mm | ||
Width 12mm | ||
Series RMLV1616A | ||
Standards/Approvals REACH, RoHS | ||
Automotive Standard No | ||
Supply Current 25mA | ||
The Renesas RMLV1616A SRAM has 16-Mbit static RAMs organized 1,048,576-word x 16-bit, fabricated by Renesass high-performance Advanced LPSRAM technologies.
High performance
Low power consumption
相关链接
- Renesas Electronics SRAM Memory, RMLV1616AGSA-5S2#AA0- 2 MB
- Renesas Electronics SRAM Memory, 71V016SA10PHG- 1 MB
- Renesas Electronics SRAM Memory, 71V416S12PHGI- 4 MB
- Renesas Electronics SRAM Memory, 71V016SA12PHGI- 1 MB
- Renesas Electronics SRAM, RMLV0816BGSB-4S2#AA0- 8 MB
- Renesas Electronics SRAM, 71V416S15PHGI- 4 MB
- Renesas Electronics SRAM, 71024S15TYGI8- 1 MB
- Renesas Electronics SRAM, 71016S15PHGI- 1 MB