Essentra Threaded Standoff M3, 5 mm Body, Nylon

小計(1 袋,共 50 件)*

HK$176.30

Add to Basket
選擇或輸入數量
有庫存
  • 6 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
袋
每袋
每單位*
1 +HK$176.30HK$3.526

* 參考價格

RS庫存編號:
101-733
Distrelec 貨號:
304-36-906
製造零件編號:
RTSN-M3-5-6-1
製造商:
Essentra
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Essentra

Product Type

Threaded Standoff

Length

5mm

Material

Nylon

Shape

Round

Thread Size A

M3

Thread Size B

M3

Outside Diameter

6mm

Standards/Approvals

No

COO (Country of Origin):
DE
The Essentra round spacer, threaded with a diameter of 5mm. It is made of Polyoxymethylene, a durable and high quality material. This spacer is designed to provide secure and precise spacing for various mechanical components. Its black color adds a sleek and professional look to any application, with its threaded design, it offers easy installation and adjustable positioning. The RTSN M3 5 6 1 is an essential component for mounting and securing devices and can be used in a wide range of industries and applications.

5mm diameter round spacer, threaded for easy installation and adjustable positioning

Made of Polyoxymethylene for durability and high quality performance

Black color for a sleek and professional look

Provides secure and precise spacing for mechanical components

Ideal for mounting and securing devices in various industries and applications

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。