小計(1 件)*
HK$293.20
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 8 件從 2026年11月23日 起裝運發貨
- 加上 11 件從 2026年12月07日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$293.20 |
* 參考價格
- RS庫存編號:
- 656-165
- 製造零件編號:
- 2101409
- 製造商:
- Rexel
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Rexel | |
| Product Type | Stapler | |
| Sub Type | Stapler | |
| Sheet Capacity | 20 | |
| Insertion Depth | 65mm | |
| Colour | Chrome | |
| Material | Metal | |
| 選取全部 | ||
|---|---|---|
品牌 Rexel | ||
Product Type Stapler | ||
Sub Type Stapler | ||
Sheet Capacity 20 | ||
Insertion Depth 65mm | ||
Colour Chrome | ||
Material Metal | ||
豁免
- COO (Country of Origin):
- CN
The Rexel R19 Plier Stapler has a tough durable metal construction and a stapling capacity of up to 20 sheets using Rexel No. 48/6 staples. Its ingenious push button spring-loaded mechanism means it is easy to load while a clear window shows when it is time to refill. Throat depth of 65 mm.
Colours is chrome
Weight is 263 g
Pallet quantity is 720
相关链接
- Rexel Stapler Stapler 6 mm Staple Size
- Rapid Agrafage Stapler Stapler, 20 Sheet Capacity
- Leitz Stapler, 20 Sheet Capacity
- Leitz Stapler Stapler, 15 Sheet Capacity
- Rapid Agrafage Stapler Stapler, 15 Sheet Capacity
- Rapid Agrafage Stapler Stapler, 25 Sheet Capacity
- Fellowes LX820 Stapler Stapler 24/6 mm, 26/6 mm Staple Size
- Rexel Black Stapler Stapler