Rapesco R53800B1 Half Strip Stapler, 20 Sheet Capacity, 24/6 mm, 26/6 mm Staple Size
- RS庫存編號:
- 177-8719
- 製造零件編號:
- R53800B1
- 製造商:
- Rapesco
小計(1 件)*
HK$42.00
訂單超過 HK$250.00 免費送貨
有庫存
- 32 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$42.00 |
* 參考價格
- RS庫存編號:
- 177-8719
- 製造零件編號:
- R53800B1
- 製造商:
- Rapesco
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Rapesco | |
| Product Type | Stapler | |
| Sub Type | Half Strip | |
| Sheet Capacity | 20 | |
| Compatible Staple Size | 24/6 mm, 26/6 mm | |
| Colour | Black | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Rapesco | ||
Product Type Stapler | ||
Sub Type Half Strip | ||
Sheet Capacity 20 | ||
Compatible Staple Size 24/6 mm, 26/6 mm | ||
Colour Black | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- CN
Rapesco Stapler
The Rapesco 26/6mm stapler is a handy, all-metal stapling plier with an ergonomic grip for user comfort. This traditional plier offers stapling of up to 20 sheets. It offers easy re-loading with its spring-loading mechanism. This stapler has a length of 112mm, width of 34mm and height of 54mm. It has an integrated staple storage chamber in base.
Features and Benefits
• Contoured handle for user comfort
• Durable and reliable due to metal inner body
• Half strip, top loading stapler
• Multi-calibrated for precision use
Applications
• Educational purposes
• Offices and businesses
相关链接
- Rapesco 1084 Half Strip Stapler 26/6 mm Staple Size
- Rapesco 1276 Half Strip Stapler 24/6 mm Staple Size
- Rapesco 1170 Half Strip Stapler 24/6 mm Staple Size
- Rapesco A52600B3 Half Strip Stapler 24/6 mm, 26/6 mm Staple Size
- Rapesco 1064 Half Strip Stapler 24/6 mm, 26/6 mm Staple Size
- Rapesco RR7260B3 Half Strip Stapler 24/6 mm, 26/6 mm Staple Size
- Rapesco 1466 Half Strip Stapler 24/6 mm, 24/8 mm Staple Size
- Rapesco R71726B3 Full Strip Stapler 24/6 mm, 26/6 mm Staple Size