Rapid PRO R11E Full Strip Stapler, 140/6-10 mm Staple Size

小計(1 件)*

HK$1,026.20

Add to Basket
選擇或輸入數量
有庫存
  • 加上 5 件從 2026年11月23日 起發貨
  • 加上 5 件從 2026年11月27日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$1,026.20

* 參考價格

RS庫存編號:
321-1742
製造零件編號:
20725901
製造商:
Rapid
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Rapid

Product Type

Stapler

Sub Type

Full Strip

Compatible Staple Size

140/6-10 mm

Colour

Black

Material

Steel

Standards/Approvals

No

豁免

COO (Country of Origin):
SE
All-steel hammer tacker with a non-slip SoftGrip handle, ideal for the demands of professional applications. Robust and durable, it’s perfectly suited for heavy-duty tasks such as roofing or working with insulation materials.

Hammer tacker


Professional, high-power hammer tacker. Very well balanced for an ergonomic grip, it is made of 100% steel and built with only four components.

This type of tacker is especially suitable for attaching roof paper, carpets, insulation material, labels, etc.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。