Rapesco Staple

小計(1 盒,共 5000 件)*

HK$23.10

Add to Basket
選擇或輸入數量
有庫存
  • 487 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
箱
每盒
每單位*
1 +HK$23.10HK$0.005

* 參考價格

RS庫存編號:
177-8735
製造零件編號:
S11662Z3
製造商:
Rapesco
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Rapesco

Product Type

Staple

Staple Size

26/6 mm

Standards/Approvals

No

豁免

COO (Country of Origin):
CN

Rapesco Staples


The Rapesco staples are ergonomically designed and can staple up to 20 sheets at a time. It also has a staple supply indicator. It is made of high quality steel wire with galvanized finish. It offer optimum performance for the most accurate stapling time after time.

Features and Benefits


• All staples are manufactured with a chisel point

• Half and full strip stapler have 65mm and 85mm stapling depth respectively

• Made to exacting standards from premium-quality material

• Multi-calibrated for precision use

Applications


• Binding documents and stationery

• Offices and businesses

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。