Rapesco Staple

小計(1 盒,共 1000 件)*

HK$30.10

Add to Basket
選擇或輸入數量
暫時缺貨
  • 43 件從 2026年9月28日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
每盒
每單位*
1 +HK$30.10HK$0.03

* 參考價格

RS庫存編號:
177-8741
製造零件編號:
1239
製造商:
Rapesco
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Rapesco

Product Type

Staple

Staple Size

923/15 mm

Standards/Approvals

No

豁免

COO (Country of Origin):
CN

Rapesco Staples


The Rapesco staples are high-quality 10mm galvanised staples for Rapesco heavy-duty stapling machines using 923 type staples. It is also compatible with swing line heavy duty, Rapid Type 9, Rexel Type 23 and Type 66 and Novus Type 23 staplers. These will also fit 5 Star and Q-Connect heavy-duty staplers. The box contains 1,000 galvanised staples each with leg length of 15mm. They are also available in 6mm, 8mm, 10mm, 15mm, 17mm, 20mm and 23mm length.

Features and Benefits


• All staples have been manufactured with a chisel point for easy insertion

• High-quality steel wire with galvanised finish for increased durability

• Also compatible with Q-connect stapler

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。