Ohbot 319 Controller Module

小計(1 件)*

HK$522.70

Add to Basket
選擇或輸入數量
有庫存
  • 9 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$522.70

* 參考價格

RS庫存編號:
217-228
製造零件編號:
319
製造商:
Ohbot
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Ohbot

Product Type

Motor Controller

Series

319

Accessory Type

Controller Module

Electronic Component Type

Controller

Standards/Approvals

No

COO (Country of Origin):
GB
The Oh Bot Ltd Controller is designed for robot-making projects, allowing control of up to seven servo motors, neopixel LEDs, and sensors. It can be programmed in real-time using the Ohbot Windows App on a Windows PC, Python on a Windows PC and Raspberry Pi, or macOS. Additionally, it supports Scratch for Ohbot on Windows PC, Raspberry Pi, macOS, and Chromebook. The controller also includes a dual USB cable for convenient connectivity.

High-performance ATmega 32U4

Connectivity USB for programming and power and additional ports for sensor and accessory connections

Motor Control Can control up to 7 servo motors for articulate movements

Compatibility Compatible with the Ohbot Window App

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。