享受批量購買折扣
額外添加5件可節省2%
查看批量定價選項小計(1 件)*
HK$53.50
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 10 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 4 | HK$53.50 | - |
| 5 - 9 | HK$52.30 | 2% |
| 10 + | HK$50.80 | 5% |
* 參考價格
- RS庫存編號:
- 298-069
- 製造零件編號:
- 2494
- 製造商:
- Kitronik
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Kitronik | |
| Product Type | Smart Cable | |
| Series | 2494 | |
| Accessory Type | Cable Kit | |
| Electronic Component Type | Smart Cable | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Kitronik | ||
Product Type Smart Cable | ||
Series 2494 | ||
Accessory Type Cable Kit | ||
Electronic Component Type Smart Cable | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Kitronik Side By Side Prototype Breadboard
The Kitronik Breadboards offer a great value large solderless prototyping platform. They are big and versatile enough for the most demanding of projects. Components and wire can be inserted into the board for testing without the need for solder. Multiple breadboards can be interconnected and the boards measure 99mm x 82.7mm x 8.3mm and feature a self-adhesive backing.
These breadboards feature a self-adhesive backing
The boards measure 99mm x 82.7mm x 8.3mm
Multiple breadboards can be interconnected
They have a standard pitch spacing of 2.54mm
相关链接
- Kitronik Cable Kit
- Kitronik 4166 Cable Kit
- Kitronik Invention Kit Digital Logic Pack 5653
- Kitronik Discover Kit Robot Component Blue micro Servo
- Kitronik 2595 BBC Micro:bit Add-on Kitronik Linear Actuator Kit
- Kitronik Inventor's Kit
- Kitronik Kitronik Discovery Kit for Raspberry Pi Pico (Pico not included)
- Kitronik 2593-TT Robot Kit Kitronik Pair of 5 Spoke Wheels - Yellow