Wonderkit Robot Kit Personal Learning Kit

小計(1 件)*

HK$339.50

Add to Basket
選擇或輸入數量
有庫存
  • 9 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$339.50

* 參考價格

RS庫存編號:
272-7631
製造零件編號:
Snow:bit Single
製造商:
MakeKit AS
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

MakeKit AS

Product Type

Robot Kit

Robot Kit Type

Personal Learning Kit

Standards/Approvals

No

豁免

COO (Country of Origin):
NO
The MakeKit Snow bit Robot kit has both motors are set to push the air backwards. Learn to bend skis with steam the old fashioned as traditional wooden skis are made. This snow bit allows for speeds of up to 40 km per hour. And can also test out different types of ski lubrication to see which gives the best glide.

Put skis under the hover bit

Lightning fast and propeller driven sled

Set consists of laser cut birch veneer of the highest quality

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。