RS PRO 105 Piece Brass Stencil Letters & Numbers, 25 mm Character Height
- RS庫存編號:
- 609-332
- 製造商:
- RS PRO
可享批量折扣
查看批量定價選項小計(1 套)*
HK$847.00
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 19 件從 2026年10月26日 起發貨
- 加上 15 件從 2026年10月29日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
套 | 每套 |
|---|---|
| 1 - 4 | HK$847.00 |
| 5 + | HK$697.10 |
* 參考價格
- RS庫存編號:
- 609-332
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Stencil | |
| Sub Type | Letters & Numbers | |
| Character Height | 25mm | |
| Number of Pieces | 105 | |
| Material | Brass | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Stencil | ||
Sub Type Letters & Numbers | ||
Character Height 25mm | ||
Number of Pieces 105 | ||
Material Brass | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- GB
RS PRO Brass Stencil, 1 in
These brass stencils from RS PRO are ideal for producing numbers and letters to create signs. The set contains 105 pieces made of cleanly cut brass for a crisp outline. When painted over, the stencils leave behind a clear and neat image, allowing you to reproduce identical letters and numbers multiple times.
The brass material makes the stencils extremely durable, so they can withstand repeated use without getting damaged or worn down. To prevent the stencils from moving around during use, they can be interlocked together to form words or strings of digits, making sign creation easier.
You can use these versatile stencils to produce lettering and numbering on a variety of materials. Use them to create signs for your business or to complete craft projects at home.
Features and Benefits
• Character height of 1 in
• Brass material
• 105 pieces
• Contains letters and numbers
相关链接
- AT Brown 105 Piece Brass Stencil Letters & Numbers, 51 mm Character Height
- AT Brown 30 Piece Brass Stencil Letters Only, 76.2 mm Character Height
- AT Brown 30 Piece Brass Stencil Letters Only, 50.8 mm Character Height
- AT Brown 30 Piece Brass Stencil Letters Only, 25.4 mm Character Height
- AT Brown 13 Piece Brass Stencil Numbers Only, 51 mm Character Height
- AT Brown 13 Piece Brass Stencil Numbers Only, 76 mm Character Height
- AT Brown 13 Piece Brass Stencil Numbers Only, 25 mm Character Height
- AT Brown 30 Piece Zinc Stencil Letters Only, 102 mm Character Height