RS PRO Aluminium 10 steps Step Ladder, 2.01 m open length

小計(1 件)*

HK$2,533.90

Add to Basket
選擇或輸入數量
有庫存
  • 3 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$2,533.90

* 參考價格

Sponsored
Spend and Earn Rewards with RS PRO
RS庫存編號:
285-140
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Product Type

Step Ladder

Number of Rungs

10

Stiles Material

Aluminium

Open Length

2.01m

Weight

8.9kg

Rung Material

Aluminium

Standards/Approvals

EN131 Professional

Load Capacity

150kg

豁免

COO (Country of Origin):
CN

RS PRO Step Ladder, 10 Treads, Aluminium


The RS PRO Step Ladder is designed for professional and commercial use, providing a reliable solution for reaching elevated areas safely. With its robust aluminium construction, this ladder offers durability and stability, making it ideal for demanding environments. Its compliance with EN131 Professional standards ensures top-quality performance.

Features and Benefits


Comfortable 80mm treads: Provides greater comfort for prolonged use

Heavy duty all aluminium construction: Ensures durability and long-lasting performance

Hinged metal locking stays: Offers optimal stability when in use

All box section design with heavy-duty bracing: Enhances the ladder's strength and stability

Slip resistant feet: Provides a firm footing on various surfaces

Applications


Construction

Maintenance

Warehousing

Retail

Additional Information


Comfortable 80mm treads

Heavy duty all aluminum construction

Hinged metal locking stays provide optimal stability

All box section design with heavy-duty bracing

Slip resistant feet provide a firm footing

Complies with EN131 Professional standards

Maximum load capacity of 150 kg

Open length of 3230 mm

Lightweight design at 8.9 kg for easy transport and setup

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。