RS PRO Fibreglass 4 steps Step Ladder, 260mm platform height, 2.27 m open length

小計(1 件)*

HK$1,181.70

Add to Basket
選擇或輸入數量
有庫存
  • 28 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$1,181.70

* 參考價格

RS庫存編號:
285-154
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Product Type

Step Ladder

Number of Rungs

4

Stiles Material

Fibreglass

Platform Height

260mm

Open Length

2.27m

Weight

5.7kg

Standards/Approvals

EN131 Professional

Base Width

450mm

Load Capacity

150kg

豁免

COO (Country of Origin):
CN

RS PRO Step Ladder, Non-Conductive Fibreglass Stiles


The RS PRO Step Ladder is designed for professionals who require a reliable and safe solution for working at height, especially in environments where electrical safety is paramount. With non-conductive fibreglass stiles, this step ladder is perfect for electricians and tradespeople working around electricity. Its lightweight yet robust construction ensures ease of handling and durability.

Features and Benefits


Non-conductive fibreglass stiles to 30,000 volts (EN61478): Ideal for working around electricity, ensuring user safety.

Integrated multi-function tool tray: Provides convenient storage for tools and accessories while working.

Comfortable 80mm treads: Offers a stable and comfortable standing surface.

Hinged metal locking stays: Provides optimal stability during use.

Box section back legs with heavy-duty bracing: Enhances the ladder's strength and durability.

Large feet angled to maximise ground contact: Reduces slip and increases safety.

Applications


Electrical maintenance

Construction

General maintenance

Industrial environments

Additional Information


Non-conductive fiberglass stiles to 30,000 volts (EN61478) ideal for working around electricity

Integrated multi-function tool tray

Comfortable 80mm treads

Hinged metal locking stays provide optimal stability

Box section back legs with heavy-duty bracing

Large feet angled to maximize ground contact and reduce slip

Conforms to EN61478 standard for electrical safety

Maximum load capacity of 150 kg

Lightweight design at 5.7 kg for easy transport and setup

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。