RS PRO Fibreglass 4 steps Step Ladder, 1.09m platform height, 2.04 m open length
- RS庫存編號:
- 643-546
- 製造商:
- RS PRO
小計(1 件)*
HK$6,520.90
訂單超過 HK$250.00 免費送貨
有庫存
- 8 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$6,520.90 |
* 參考價格
- RS庫存編號:
- 643-546
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Step Ladder | |
| Number of Rungs | 4 | |
| Stiles Material | Fibreglass | |
| Platform Height | 1.09m | |
| Open Length | 2.04m | |
| Weight | 16.5kg | |
| Rung Material | Fibreglass | |
| Standards/Approvals | EN131 Professional | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Step Ladder | ||
Number of Rungs 4 | ||
Stiles Material Fibreglass | ||
Platform Height 1.09m | ||
Open Length 2.04m | ||
Weight 16.5kg | ||
Rung Material Fibreglass | ||
Standards/Approvals EN131 Professional | ||
- COO (Country of Origin):
- CN
The RS Pro Glass Fibre Podium Step Engineered for professional-grade safety, the Glass Fibre Podium Step is ideal for working at height near electrical installations. Its non-conductive glass fibre construction offers up to 30,000 volt insulation, ensuring enhanced protection. It integrates kickboards, stability and comfort during extended tasks. It features a 950mm high safety rail and built-in tool tray delivering the assurance and convenience you need to work with confidence.
Certified to EN 131 Professional
1090mm Platform Height
Large platform with 406W x 475Dmm with kickboards
Maximum load capacity of 150kg
REACH compliant
相关链接
- FIMM 9 steps Step Ladder 1850 mm open length
- RS PRO 4 steps Step Ladder 0.82 mm open length
- Zarges Aluminium 4 steps Step Ladder 1.87 m open length
- FIMM Steel 6 steps Step Ladder 1500 mm open length
- Zarges Aluminium 8 steps Step Ladder 2.29 m open length
- Zarges Aluminium 4 steps Step Ladder 1.43 m open length
- Zarges Aluminium 3 steps Step Ladder 1.22 m open length
- Zarges Aluminium 3 steps Step Ladder 1.59 m open length