Zarges Aluminium 6 steps Step Ladder, 1.3 m open length
- RS庫存編號:
- 799-0657
- 製造零件編號:
- 49606
- 製造商:
- Zarges
此圖片僅供參考,請參閲產品詳細資訊及規格
小計(1 件)*
HK$2,912.10
訂單超過 HK$250.00 免費送貨
有庫存
- 7 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$2,912.10 |
* 參考價格
- RS庫存編號:
- 799-0657
- 製造零件編號:
- 49606
- 製造商:
- Zarges
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Zarges | |
| Product Type | Step Ladder | |
| Number of Rungs | 6 | |
| Stiles Material | Aluminium | |
| Open Length | 1.3m | |
| Weight | 5.9kg | |
| Base Spread | 950mm | |
| Standards/Approvals | No | |
| Load Capacity | 175kg | |
| Base Width | 480mm | |
| 選取全部 | ||
|---|---|---|
品牌 Zarges | ||
Product Type Step Ladder | ||
Number of Rungs 6 | ||
Stiles Material Aluminium | ||
Open Length 1.3m | ||
Weight 5.9kg | ||
Base Spread 950mm | ||
Standards/Approvals No | ||
Load Capacity 175kg | ||
Base Width 480mm | ||
豁免
- COO (Country of Origin):
- DE
Zarges Aluminium Swingback Steps
Professional step ladder that's robust enough for regular use with reinforced rung support and non-slip feet. The ultimate builders step.
Patented 7 point connection between tread and stile
Reinforced support rod through the centre of the tread
Non slip replaceable rubber feet
Smooth stiles that are comfortable to hold
Locking side bars offer optimal stability
Standards
Tested and certified to both BS 2037 Class 1 and EN 131
相关链接
- Zarges Aluminium 6 steps Step Ladder, 1.3 m open length
- Zarges Aluminium 3 steps Step Ladder, 0.88 m open length
- Zarges Aluminium 8 steps Step Ladder, 1.73 m open length
- Zarges Aluminium 4 steps Step Ladder 1.87 m open length
- Zarges Aluminium 8 steps Step Ladder 2.29 m open length
- Zarges Aluminium 4 steps Step Ladder 1.43 m open length
- Zarges Aluminium 3 steps Step Ladder 1.22 m open length
- Zarges Aluminium 3 steps Step Ladder 1.59 m open length