FIMM 2 Tread Metal Steps 405mm Platform Height, Grey, Black

小計(1 件)*

HK$1,183.90

Add to Basket
選擇或輸入數量
有庫存
  • 4 件準備從其他地點送貨
  • 加上 3 件從 2026年11月12日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$1,183.90

* 參考價格

RS庫存編號:
220-124
製造零件編號:
835007652
製造商:
FIMM
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

FIMM

Product Type

Steps

Number of Steps

2

Platform Height

405mm

Material

Metal

Colour

Grey, Black

Weight

150kg

Standards/Approvals

EN 14183

豁免

COO (Country of Origin):
CN
The FIMM Metal Steps are robust and reliable tools for performing spot operations at low heights. It is designed with a conical base, these steps are always ready for use, offering smooth mobility with foot push operation and automatic stability under a person's weight. The non slip platforms and a bumper around the base enhance safety and protect surrounding areas.

Delivered fully assembled for immediate operation

Peripheral bumper prevents damage to walls and provides soundproofing

Designed for heavy duty use with a load capacity of 150 kg

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。