享受批量購買折扣
額外添加5件可節省17%
查看批量定價選項小計(1 件)*
HK$492.30
訂單超過 HK$250.00 免費送貨
有庫存
- 26 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 4 | HK$492.30 | - |
| 5 + | HK$405.30 | 17% |
* 參考價格
- RS庫存編號:
- 789-8479
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Number of Steps | 2 | |
| Product Type | Kick Step | |
| Platform Height | 400mm | |
| Material | Plastic | |
| Colour | Grey | |
| Weight | 1.8kg | |
| Open Height | 400mm | |
| Standards/Approvals | No | |
| Overall Height | 400mm | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Number of Steps 2 | ||
Product Type Kick Step | ||
Platform Height 400mm | ||
Material Plastic | ||
Colour Grey | ||
Weight 1.8kg | ||
Open Height 400mm | ||
Standards/Approvals No | ||
Overall Height 400mm | ||
豁免
- COO (Country of Origin):
- IL
RS PRO 2-Tread Plastic Kick Step, 0.4 m Platform Height, Grey
Reach items above your head height with this mobile foot platform from RS PRO. It gives you an additional two steps up and is a handy accessory to use at home or at work.
This is a lightweight product, so it's easy to move around and the built-in gripping slot allows you to pick it up in one hand. It's made from polypropylene (PP), a long-lasting material with good bend strength. This means it can support heavy loads and stand up well to impact without cracking, so it will last a long time. An anti-slip platform gives you a firm foothold to prevent you falling off the step and the unit is supported by sturdy feet for stable contact with the floor, so you can feel confident of your safety.
This product is suitable for both indoor and outdoor use as it's moisture-resistant and won't rust. Use it at home for extra height when reaching into cupboards or for accessing overhead equipment and fixtures in your workplace.
Features and Benefits
• Grey colour
• Durable polypropylene (PP) plastic material
• Two steps
• Overall height of 0.4 m
• Platform height of 0.4 m
• Weight of 1.8 kg
相关链接
- RS PRO 2 Tread Steel Kick Step 0.4m Platform Height, Grey
- RS PRO 2 Tread Steel Polypropylene Kick Step 0.4m Platform Height, Black
- RS PRO 2 Tread Steel Polypropylene Kick Step 0.4m Platform Height, Red
- RS PRO 2 Tread Plastic & Rubber Kick Step 0.445mm Platform Height, Red
- Rubbermaid Commercial Products 2 Tread ABS Kick Step 0.33m Platform Height, Grey
- RS PRO 1 Tread Steel Kick Step 0.255m Platform Height
- RS PRO 2 Tread Steel Steps 0.4m Platform Height, Blue
- FIMM 2 Tread Plastic Steps 380mm Platform Height, Grey