3M Yellow Sticky Note, 12 Notes per Pad, 76 mm x 76 mm
- RS庫存編號:
- 338-509
- 製造零件編號:
- 7100290160
- 製造商:
- 3M
小計(1 包,共 12 件)*
HK$215.00
訂單超過 HK$250.00 免費送貨
有限的庫存
- 76 件準備從其他地點送貨
- 加上 26 件從 2026年11月17日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
包 | 每包 | 每單位* |
|---|---|---|
| 1 + | HK$215.00 | HK$17.917 |
* 參考價格
- RS庫存編號:
- 338-509
- 製造零件編號:
- 7100290160
- 製造商:
- 3M
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | 3M | |
| Product Type | Sticky Note | |
| Colour | Yellow | |
| Number of Notes per Pad | 12 | |
| Note Length | 76mm | |
| Note Width | 76mm | |
| Series | Post-it Original Canary Yellow Notes | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 3M | ||
Product Type Sticky Note | ||
Colour Yellow | ||
Number of Notes per Pad 12 | ||
Note Length 76mm | ||
Note Width 76mm | ||
Series Post-it Original Canary Yellow Notes | ||
Standards/Approvals RoHS | ||
豁免
- COO (Country of Origin):
- US
The 3M Post-it Notes Canary Yellow are perfect for making notes, organizing your work or leaving everyday messages and reminders. These self stick notes come in pads of 100 sheets and exist in various sizes to best fit your own way of working. Make a note, send a message or leave a reminder with Post-it Notes Canary Yellow. These classic Post-it Notes are ideal for helping you and your friends or colleagues remember important information. A self stick note is the clear, simple and effective way to ensure your work runs smoothly, keeping things nice and organized. Post-it Notes are made from PEFC certified paper fibers, coming from sustainably managed forests and controlled sources.
Packaging made from recycled cardboard
Suitable for storing sticky notes in a desk or cupboard
Can be recycled when no longer needed
相关链接
- Post-It Yellow Sticky Note 76 mm x 76 mm
- Post-It Yellow Sticky Note 76 mm x 76 mm
- Post-It Yellow Sticky Note 76 mm x 76 mm
- Post-It Yellow 90 Notes per Pad, 76 mm x 76 mm
- 3M Yellow Sticky Note 51 mm x 38 mm
- Tesa Yellow Sticky Note 75 mm x 75 mm
- Tesa Yellow Sticky Note 75 mm x 40 mm
- Tesa Yellow Sticky Note 25 mm x 75 mm