Post-It Sticky Note, 22 Notes per Pad, 1 in x 38.1 mm

小計(1 件)*

HK$84.40

Add to Basket
選擇或輸入數量
有庫存
  • 加上 137 件從 2026年10月26日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$84.40

* 參考價格

RS庫存編號:
124-3423
Distrelec 貨號:
304-10-317
製造零件編號:
58650
製造商:
Post-It
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Post-It

Product Type

Sticky Note

Number of Notes per Pad

22

Note Length

38.1mm

Note Width

1in

Standards/Approvals

No

豁免

COO (Country of Origin):
US

Post-it® Durable Index Tabs


Post-it Tabs in 1” size create necessary order by easily organising planners and calendars into sections. Solid colour bars give you flexibility to organise by colour. Tabs are durable, you can write on them, and reposition as needed. They are also great for planners, binders and file folders

Post-it Tabs create order

Easily organise notebook pages into sections

Durable. Writable. Repositionable

Sticks securely, removes cleanly

Red, Yellow, Blue. 22 Tabs/Colour, 66 Tabs/On-the-Go Dispenser

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。