Pegler Yorkshire Brass Conex Brass Stopcock Compression 28 mm
- RS庫存編號:
- 761-238
- 製造零件編號:
- 501009
- 製造商:
- Pegler Yorkshire
可享批量折扣
查看批量定價選項小計(1 件)*
HK$580.60
訂單超過 HK$250.00 免費送貨
有庫存
- 4 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 24 | HK$580.60 |
| 25 + | HK$546.00 |
* 參考價格
- RS庫存編號:
- 761-238
- 製造零件編號:
- 501009
- 製造商:
- Pegler Yorkshire
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Pegler Yorkshire | |
| Connection Size A | 28 mm | |
| Product Type | Conex Brass Stopcock | |
| Connection Size B | 28 mm | |
| Connection Type A | Compression | |
| Body Material | Brass | |
| Connection Type B | Compression | |
| Maximum Operating Pressure | 10 bar | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Pegler Yorkshire | ||
Connection Size A 28 mm | ||
Product Type Conex Brass Stopcock | ||
Connection Size B 28 mm | ||
Connection Type A Compression | ||
Body Material Brass | ||
Connection Type B Compression | ||
Maximum Operating Pressure 10 bar | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
Stop Valves
Manufactured in accordance with BS1010: part 2
Fitted with traditional crutch head
Compression ends accord with BS864: part 2
Working pressure maximum 10 bar at 65°C
Female parallel BSP threaded versions to BS2779
Gate, Stop & Check Valves
High quality brass valves
Standards
BS1010: Part 2; BS864: Part 2
相关链接
- RS PRO Black Nylon Cable Gland 5mm Min IP68
- Schneider Electric Analogue DIN Rail Time Switch 250 V ac, 1-Channel
- Belden Cat6 Ethernet Cable Blue LSZH Sheath, 304m
- Prysmian 6491B Series Green/Yellow 2.5 mm² Hook Up Wire 100m
- https://hkcn.rs-online.com/web/p/coaxial-cable/2662163
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- ebm-papst 4400 F Series Axial Fan DC Operation 5.3W 119 x 119 x 25mm
- RS PRO 2 Core Power Cable 1000, 600 V