Penta Strapping Tool, for10 → 20 mm Strapping Width
- RS庫存編號:
- 238-0841
- 製造零件編號:
- A13
- 製造商:
- Penta
小計(1 件)*
HK$2,573.70
訂單超過 HK$250.00 免費送貨
有庫存
- 18 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$2,573.70 |
* 參考價格
- RS庫存編號:
- 238-0841
- 製造零件編號:
- A13
- 製造商:
- Penta
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Penta | |
| Product Type | Strapping Tool | |
| Compatible Strapping Width | 10 → 20 mm | |
| For Use With | Fixing and Cutting Steel Strip | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Penta | ||
Product Type Strapping Tool | ||
Compatible Strapping Width 10 → 20 mm | ||
For Use With Fixing and Cutting Steel Strip | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- FR
The Sibille manual tensioner is used for fixing and cutting steel strip from 10 mm to 20 mm wide, and 4/10e to 7/10e thick. This device can only be repaired in the factory using the repair kit determined during the estimate.
Lever strapping device
305 x 85 x 65 mm dimensions
相关链接
- Panduit Strapping Tool, for15.9 mm Strapping Width
- RS PRO Strapping Tool, for15 mm Strapping Width
- RS PRO Strapping Tool, for19 mm Strapping Width
- SAM White Strapping, 25 mm Width
- Strapping Kits & Dispensers
- Penta 8 Piece Electrician Tool Kit Tool Kit with Case VDE/1000V Approved
- Strapping
- RS PRO White Strapping 15 mm Width, 412 kg Breaking Strain