Bosch GFR 18V-23 Strimmer Battery

小計(1 件)*

HK$3,429.60

Add to Basket
選擇或輸入數量
有庫存
  • 加上 2 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$3,429.60

* 參考價格

RS庫存編號:
356-756
製造零件編號:
06008D1000
製造商:
Bosch
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Bosch

Power Type

Battery

Product Type

Strimmer

Weight

3.6kg

Battery Voltage

18V

Maximum Speed

6400rpm

Noise Level

76dBA

Series

GFR 18V-23

COO (Country of Origin):
CN
The Bosch Cordless brush cutter equipped with a brushless motor, offering high performance, extended runtime, and a longer service life. The motor speed can be manually adjusted to match the working conditions, optimizing efficiency, while the electronic speed control ensures constant rotational speed for consistent cutting. With a well-balanced, lightweight design, this brush cutter is ideal for medium-to-large gardens and easily handles thicker vegetation and dense undergrowth. It features a durable aluminum motor housing, a laser-cut metal blade with a 23 cm cutting diameter, and a plant protector to gently shield tree trunks. The Pro-Tap spool with EasyWind allows for quick and easy line loading for lighter trimming. The blade and spool are easily interchangeable. The tool comes with a shoulder strap for added comfort and includes a carton box, brush cutter blade set, plant protector, locking pin, and spool assembly.

The lightweight design

Electronic speed

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。