nVent SCHROFF MultipacPRO Series 1 U Rack Mount Chassis
- RS庫存編號:
- 487-797
- Distrelec 貨號:
- 110-41-792
- 製造零件編號:
- 20860-116
- 製造商:
- nVent SCHROFF
小計(1 套)*
HK$267.70
訂單超過 HK$250.00 免費送貨
有庫存
- 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
套 | 每套 |
|---|---|
| 1 + | HK$267.70 |
* 參考價格
- RS庫存編號:
- 487-797
- Distrelec 貨號:
- 110-41-792
- 製造零件編號:
- 20860-116
- 製造商:
- nVent SCHROFF
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | nVent SCHROFF | |
| Series | MultipacPRO | |
| Product Type | Rack Mount Chassis | |
| Rack Unit | 1U | |
| Height | 35.6mm | |
| Standards/Approvals | IEC 60297 | |
| 選取全部 | ||
|---|---|---|
品牌 nVent SCHROFF | ||
Series MultipacPRO | ||
Product Type Rack Mount Chassis | ||
Rack Unit 1U | ||
Height 35.6mm | ||
Standards/Approvals IEC 60297 | ||
- COO (Country of Origin):
- DE

multipacPRO, Internal Upgrade for Insulated Bus Boards
Use these internal upgrade kits to install European and dual-European boards horizontally into the 19" slot
Bus boards 3 HE and 6 HE - insulated attachment
this bundle is all you need to install a 3 HE Board (European board) or a 6HE Board (dual-European board)
相关链接
- nVent SCHROFF MultipacPRO Series 2 U Rack Mount Chassis
- nVent SCHROFF MultipacPRO Series 1 U Rack Mount Chassis
- nVent SCHROFF MultipacPRO Series 3 U Rack Mount Chassis 460 mm Depth
- nVent SCHROFF MultipacPRO Series 2 U Rack Mount Chassis 280 mm Depth
- nVent SCHROFF MultipacPRO Series 2 U Rack Mount Chassis 220 mm Depth
- nVent SCHROFF MultipacPRO Series 2 U Rack Mount Chassis 460 mm Depth
- nVent SCHROFF MultipacPRO Series 2 U Rack Mount Chassis 400 mm Depth
- nVent SCHROFF MultipacPRO Series 4 U Rack Mount Chassis 280 mm Depth