nVent SCHROFF MultipacPRO Series 3 U Sub Rack, Aluminium, 340 mm Depth
- RS庫存編號:
- 284-3031
- Distrelec 貨號:
- 110-41-800
- 製造零件編號:
- 20860-608
- 製造商:
- nVent SCHROFF
小計(1 件)*
HK$1,082.90
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2026年12月24日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,082.90 |
* 參考價格
- RS庫存編號:
- 284-3031
- Distrelec 貨號:
- 110-41-800
- 製造零件編號:
- 20860-608
- 製造商:
- nVent SCHROFF
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | nVent SCHROFF | |
| Series | MultipacPRO | |
| Product Type | Sub Rack | |
| Rack Unit | 3U | |
| Depth | 340mm | |
| Colour | Silver | |
| Material | Aluminium | |
| Standards/Approvals | RoHS, IEC 60297-3-100 | |
| Width | 403mm | |
| 選取全部 | ||
|---|---|---|
品牌 nVent SCHROFF | ||
Series MultipacPRO | ||
Product Type Sub Rack | ||
Rack Unit 3U | ||
Depth 340mm | ||
Colour Silver | ||
Material Aluminium | ||
Standards/Approvals RoHS, IEC 60297-3-100 | ||
Width 403mm | ||
豁免
- COO (Country of Origin):
- DE
The nVent SCHROFF MULTIPACPRO 19 inch chassis is a form of subrack which accepts horizontal board mounting or the mounting of non-standard components like transformers or other heavy load accessories typically mounted on a chassis plate.
Supplied as space saving flat pack
Rack mounted
相关链接
- nVent SCHROFF MultipacPRO Series 3 U Sub Rack 280 mm Depth
- nVent SCHROFF MultipacPRO Series 2 U Rack Mount Chassis 280 mm Depth
- nVent SCHROFF MultipacPRO Series 1 U Rack Mount Chassis 460 mm Depth
- nVent SCHROFF MultipacPRO Series 1 U Rack Mount Chassis 400 mm Depth
- nVent SCHROFF MultipacPRO Series 2 U Rack Mount Chassis 400 mm Depth
- nVent SCHROFF MultipacPRO Series 4 U Rack Mount Chassis 280 mm Depth
- nVent SCHROFF MultipacPRO Series 2 U Rack Mount Chassis 220 mm Depth
- nVent SCHROFF MultipacPRO Series 2 U Rack Mount Chassis 460 mm Depth