nVent SCHROFF 24564 Series 3 U Sub Rack, Aluminium, 235 mm Depth
- RS庫存編號:
- 287-9798
- Distrelec 貨號:
- 110-39-820
- 製造零件編號:
- 24564132
- 製造商:
- nVent SCHROFF
小計(1 件)*
HK$556.40
訂單超過 HK$250.00 免費送貨
有庫存
- 13 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$556.40 |
* 參考價格
- RS庫存編號:
- 287-9798
- Distrelec 貨號:
- 110-39-820
- 製造零件編號:
- 24564132
- 製造商:
- nVent SCHROFF
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | nVent SCHROFF | |
| Series | 24564 | |
| Product Type | Sub Rack | |
| Rack Unit | 3U | |
| Depth | 235mm | |
| Material | Aluminium | |
| Standards/Approvals | IEEE 1101.1, RoHS, IEC 60297-3-101, IEC 60297-3-100 | |
| 選取全部 | ||
|---|---|---|
品牌 nVent SCHROFF | ||
Series 24564 | ||
Product Type Sub Rack | ||
Rack Unit 3U | ||
Depth 235mm | ||
Material Aluminium | ||
Standards/Approvals IEEE 1101.1, RoHS, IEC 60297-3-101, IEC 60297-3-100 | ||
豁免
- COO (Country of Origin):
- DE
The nVent-Schroff EuropacPRO 19 inch Sub rack Kit for Backplane, Light, is an unshielded kit designed for accommodating backplanes in rack-mounted enclosures. It offers a lightweight and versatile solution for organizing and supporting electronic componen
RoHS compliant
Rack height 3U
相关链接
- nVent SCHROFF 24564 Series 3 U Sub Rack 295 mm Depth
- nVent SCHROFF EuropacPRO Series 3 U Rack Mount Chassis 84 HP, 235 mm Depth
- nVent SCHROFF EuropacPRO Series 6 U Rack Mount Chassis 84 HP, 235 mm Depth
- nVent SCHROFF europac PRO Series 6 U Rack Mount Chassis 84 HP, 235 mm Depth
- nVent SCHROFF EuropacPRO Series 3 U Rack Mount Chassis Stainless Steel 235 mm Depth
- nVent SCHROFF EuropacPRO Series 6 U Rack Mount Chassis Aluminium 235 mm Depth
- nVent SCHROFF 426.7 mm 266.7 mm
- nVent SCHROFF europac PRO Series 3 U Rack Mount Chassis Stainless Steel 235 mm Depth