RS PRO 1.5 F Supercapacitor -20 → 80 % Tolerance 5.5V dc, PCB

此圖片僅供參考,請參閲產品詳細資訊及規格

可享批量折扣
查看批量定價選項

小計(1 托盤,共 2880 件)*

HK$26,691.84

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年6月15日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每托盤*
2880 - 11520HK$9.268HK$26,691.84
14400 +HK$8.342HK$24,024.96

* 參考價格

RS庫存編號:
184-5035
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Capacitance

1.5F

Product Type

Supercapacitor

Voltage

5.5V dc

Mount Type

PCB

Diameter

19mm

Automotive Standard

No

Polarity

Polar

Lead Pitch

19mm

Leakage Current

20μA

Pin Count

2

Minimum Operating Temperature

-40°C

Equivalent Series Resistance ESR

30Ω

Maximum Operating Temperature

70°C

Lifetime

200000 Cycles

Standards/Approvals

ANSI/ESD S20.20:2014, BS EN 61340-5-1:2007

Height

9.2mm

Tolerance

-20 → 80 %

Capacitor Family

Electric Double Layer

COO (Country of Origin):
CN

RS PRO EDLC Supercapacitor


The RS PRO 1.5F PCB mount EDLC supercapacitor has a voltage rating of 5.5V and leakage current (24h) of ≤0.02mA. This electric double layer capacitor is suitable for applications like general industrial equipment.

Features and Benefits


• Tolerance of -20% to 80%

• Operating temperature ranges from -40°C to 70°C

• AC impedance of 20ohm and DC impedance of 30ohm

Applications


• UPS (backup power supplies)

• Solar battery operated circuits

• Motor drives (quick charging) base stations

• Electronic meters

Certifications


• ANSI/ESD S20.20:2014

• BS EN 61340-5-1:2007

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。