RS PRO 4.7 F Supercapacitor -20 → 80 % Tolerance 2.7V dc, Through Hole
- RS庫存編號:
- 184-5060
- 製造商:
- RS PRO
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加32000件可節省HK$30,432.00
查看批量定價選項小計(1 托盤,共 6400 件)*
HK$60,921.60
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2027年6月28日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每托盤* | 節省 |
|---|---|---|---|
| 6400 - 25600 | HK$9.519 | HK$60,921.60 | - |
| 32000 + | HK$8.568 | HK$54,835.20 | HK$30,432.00 |
* 參考價格
- RS庫存編號:
- 184-5060
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Supercapacitor | |
| Capacitance | 4.7F | |
| Voltage | 2.7V dc | |
| Mount Type | Through Hole | |
| Automotive Standard | No | |
| Polarity | Polar | |
| Terminal Type | Solder | |
| Leakage Current | 50μA | |
| Minimum Operating Temperature | -40°C | |
| Equivalent Series Resistance ESR | 300mΩ | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 70°C | |
| Lifetime | 200000 Cycles | |
| Series | RS PRO | |
| Standards/Approvals | BS EN 61340-5-1:2007, ANSI/ESD S20.20:2014 | |
| Tolerance | -20 → 80 % | |
| Capacitor Family | Electric Double Layer | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Supercapacitor | ||
Capacitance 4.7F | ||
Voltage 2.7V dc | ||
Mount Type Through Hole | ||
Automotive Standard No | ||
Polarity Polar | ||
Terminal Type Solder | ||
Leakage Current 50μA | ||
Minimum Operating Temperature -40°C | ||
Equivalent Series Resistance ESR 300mΩ | ||
Pin Count 2 | ||
Maximum Operating Temperature 70°C | ||
Lifetime 200000 Cycles | ||
Series RS PRO | ||
Standards/Approvals BS EN 61340-5-1:2007, ANSI/ESD S20.20:2014 | ||
Tolerance -20 → 80 % | ||
Capacitor Family Electric Double Layer | ||
- COO (Country of Origin):
- CN
RS PRO EDLC Supercapacitor
The RS PRO HZ series 4.7F PCB mount EDLC supercapacitor has a voltage rating of 2.5V and leakage current (24h) of ≤0.05mA. This electric double layer capacitor is suitable for applications like general industrial equipment.
Features and Benefits
• Tolerance of -20% to 80%
• Operating temperature ranges from -40°C to 70°C
• AC impedance of 220mohm and DC impedance of 350mohm
Applications
• UPS (backup power supplies)
• Solar battery operated circuits
• Motor drives (quick charging) base stations
• Electronic meters
Certifications
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
相关链接
- RS PRO 4.7 F Supercapacitor -20 → 80 % Tolerance 2.7V dc, Through Hole
- Nichicon 4.7 F Supercapacitor ±20 % Tolerance Through Hole
- RS PRO 50 F Supercapacitor -20 → 80 % Tolerance 2.7V dc, Through Hole
- RS PRO 10 F Supercapacitor -20 → 80 % Tolerance 2.7V dc, Through Hole
- RS PRO 100 F Supercapacitor -20 → 80 % Tolerance 2.7V dc, Through Hole
- RS PRO 22 F Supercapacitor -20 → 80 % Tolerance 2.7V dc, Through Hole
- RS PRO 7.5 F Supercapacitor -20 → 80 % Tolerance 2.7V dc, Through Hole
- RS PRO 4.5 F Supercapacitor -20 → 80 % Tolerance 2.7V dc, Through Hole