RS PRO 1 F Supercapacitor -20 → 80 % Tolerance 5.5V dc, PCB
- RS庫存編號:
- 184-5511
- 製造商:
- RS PRO
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 包,共 5 件)*
HK$63.30
訂單超過 HK$250.00 免費送貨
有庫存
- 240 件準備從其他地點送貨
- 加上 215 件從 2026年11月26日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 5 - 715 | HK$12.66 | HK$63.30 |
| 720 - 3595 | HK$12.40 | HK$62.00 |
| 3600 + | HK$10.20 | HK$51.00 |
* 參考價格
- RS庫存編號:
- 184-5511
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Capacitance | 1F | |
| Product Type | Supercapacitor | |
| Voltage | 5.5V dc | |
| Mount Type | PCB | |
| Automotive Standard | No | |
| Polarity | Polar | |
| Diameter | 19mm | |
| Lead Pitch | 19mm | |
| Leakage Current | 20μA | |
| Equivalent Series Resistance ESR | 30Ω | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Lifetime | 200000 Cycles | |
| Series | RS PRO | |
| Standards/Approvals | BS EN 61340-5-1:2007, ANSI/ESD S20.20:2014 | |
| Height | 9.2mm | |
| Tolerance | -20 → 80 % | |
| Capacitor Family | Electric Double Layer | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Capacitance 1F | ||
Product Type Supercapacitor | ||
Voltage 5.5V dc | ||
Mount Type PCB | ||
Automotive Standard No | ||
Polarity Polar | ||
Diameter 19mm | ||
Lead Pitch 19mm | ||
Leakage Current 20μA | ||
Equivalent Series Resistance ESR 30Ω | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Lifetime 200000 Cycles | ||
Series RS PRO | ||
Standards/Approvals BS EN 61340-5-1:2007, ANSI/ESD S20.20:2014 | ||
Height 9.2mm | ||
Tolerance -20 → 80 % | ||
Capacitor Family Electric Double Layer | ||
- COO (Country of Origin):
- CN
RS PRO EDLC Supercapacitor
The RS PRO SG series 1F horizontal PCB mount EDLC supercapacitor has a voltage rating of 5.5V and leakage current (24h) of ≤0.02mA. This electric double layer capacitor is suitable for applications like general industrial equipment.
Features and Benefits
• AC Impedance of 20ohm and DC Impedance of 75ohm
• Operating temperature ranges between -40°C and 70°C
• Tolerance of -20 % to 80 %
Applications
• UPS (backup power supplies)
• Solar battery operated circuits
• Motor drives (quick charging) base stations
• Electronic meters
相关链接
- RS PRO 0.22 F Supercapacitor -20 → 80 % Tolerance 5.5V dc, PCB
- RS PRO 0.68 F Supercapacitor -20 → 80 % Tolerance 5.5V dc, PCB
- RS PRO 0.47 F Supercapacitor -20 → 80 % Tolerance 5.5V dc, PCB
- RS PRO 1.5 F Supercapacitor -20 → 80 % Tolerance 5.5V dc, PCB
- RS PRO 1 F Supercapacitor -20 → 80 % Tolerance 5.5V dc, PCB
- RS PRO 0.33 F Supercapacitor -20 → 80 % Tolerance 5.5V dc, PCB
- RS PRO 0.22 F Supercapacitor -20 → 80 % Tolerance 5.5V dc Radial
- RS PRO 1 F Supercapacitor -20 → 80 % Tolerance 5.5V dc PCB