TE Connectivity, 3650, 0805 (2012M) Unshielded Wire-wound SMD Inductor 12 nH ±5% Wire-Wound 600mA Idc Q:50
- RS庫存編號:
- 163-9492
- 製造零件編號:
- 36502A12NJTDG
- 製造商:
- TE Connectivity
當前暫無庫存,可於2024/10/22發貨,3 工作日送達。
已增加
單價 个(每带 2000 )
HK$1.469
單位 | Per unit | Per Reel* |
2000 - 2000 | HK$1.469 | HK$2,938.00 |
4000 - 6000 | HK$1.433 | HK$2,866.00 |
8000 + | HK$1.41 | HK$2,820.00 |
* 參考價格 |
- RS庫存編號:
- 163-9492
- 製造零件編號:
- 36502A12NJTDG
- 製造商:
- TE Connectivity
法例與合規
- COO (Country of Origin):
- TW
產品詳細資訊
0805 - 3650 Series
0805 format
Wire-wound construction
High Q factor
High self-resonant frequency
Wire-wound construction
High Q factor
High self-resonant frequency
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Inductance | 12 nH |
Maximum DC Current | 600mA |
Package/Case | 0805 (2012M) |
Length | 2.29mm |
Depth | 1.73mm |
Height | 1.52mm |
Dimensions | 2.29 x 1.73 x 1.52mm |
Shielded | No |
Tolerance | ±5% |
Maximum DC Resistance | 150mΩ |
Series | 3650 |
Maximum Self Resonant Frequency | 4GHz |
Minimum Quality Factor | 50 |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
Inductor Construction | Wire-Wound |