Siemens Phase Barriers, 3VW9724 Series

小計(1 套)*

HK$471.30

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2026年1月05日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
每套
1 +HK$471.30

* 參考價格

RS庫存編號:
266-539
製造零件編號:
3VW9724-0WA11
製造商:
Siemens
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Siemens

Accessory Type

Phase Barriers

Series

3VW9724

For Use With

Manual Operators 3VA 3VA1/2 1000 3VA5/6 800

COO (Country of Origin):
IT
The Siemens Phase Barrier is designed to provide enhanced safety and efficiency for fixed-mounted circuit breakers in high-voltage applications. Engineered to accommodate up to six units, with a height of 200mm, this product supports 4-pole configurations and seamlessly integrates with circuit breakers operating at voltages exceeding 440V AC. The phase barrier not only ensures compliance with stringent marine and shipping approvals but also promotes a robust and reliable performance in various operational environments.

Marine and shipping approvals validate its suitability for diverse environments
Compact dimensions allow for versatile placement in restricted spaces
Provides a critical safety barrier minimising risks during operation

相关链接