Siemens Phase Barriers, 3VW9724 Series

小計(1 套)*

HK$315.60

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2026年1月05日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
每套
1 +HK$315.60

* 參考價格

RS庫存編號:
266-661
製造零件編號:
3VW9724-0WA10
製造商:
Siemens
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Siemens

Accessory Type

Phase Barriers

Series

3VW9724

For Use With

Manual Operators 3VA 3VA1/2 1000 3VA5/6 800

COO (Country of Origin):
IT
The Siemens Phase Barrier is expertly designed for fixed-mounted circuit breakers, specifically catering to 4-pole applications with a voltage exceeding 440V AC. With a compact height of just 100mm and constructed for a six-unit setup, this product exemplifies both efficiency and safety in electrical installations. The robust mechanical design ensures reliability, allowing for seamless integration into various complex systems.

Robust construction provides enhanced durability
Marine and shipping approvals ensure adaptability to rigorous environments
Compatible with a wide range of circuit breakers enhancing systems versatility

相关链接