Schneider Electric 2 Way Anthracite 10A Ovalis C Series

小計(1 件)*

HK$212.06

Add to Basket
選擇或輸入數量
有庫存
  • 8 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$212.06

* 參考價格

RS庫存編號:
429-092
製造零件編號:
S340263
製造商:
Schneider Electric
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Schneider Electric

Product Type

Switch Insert Module

Colour

Anthracite

Number of Poles

1

Current Rating

10A

Number of Ways

2

Series

Ovalis C

COO (Country of Origin):
ES
The Schneider Electric switch is designed for light control and features a mechanism with a fixing frame. It operates with electromechanical technology and is intended for indoor use. The switch has a 1-pole 2-way function, with 1 rocker actuator. It is mounted flush and fixed using screws and claws. The switch is sold individually.

Resistant to diluted quaternary ammonium

Resistant to diluted bleach

Resistant to diluted ammonia

Resistant to soapy water

Resistant to crystal cleaner

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。