小計(1 包,共 10 件)*
HK$1,925.10
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2026年5月18日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
包 | 每包 | 每單位* |
|---|---|---|
| 1 + | HK$1,925.10 | HK$192.51 |
* 參考價格
- RS庫存編號:
- 626-967
- 製造零件編號:
- 5TA2114-0KK
- 製造商:
- Siemens
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Siemens | |
| Product Type | Switch Insert Module | |
| Number of Poles | 2 | |
| Current Rating | 10A | |
| Number of Ways | 2 | |
| Operating Voltage | 250V | |
| Series | 5TA | |
| 選取全部 | ||
|---|---|---|
品牌 Siemens | ||
Product Type Switch Insert Module | ||
Number of Poles 2 | ||
Current Rating 10A | ||
Number of Ways 2 | ||
Operating Voltage 250V | ||
Series 5TA | ||
- COO (Country of Origin):
- ES
The Siemens pushbutton device insert designed for flush-mounted electrical installations. It functions as a shutter pushbutton with electrical interlock, making it suitable for residential and commercial applications where controlled switching is required.
Pushbutton-style actuator with plug-in terminals for easy wiring and installation
IP20 protection class with halogen-free construction for enhanced safety and environmental compliance