小計(1 包,共 10 件)*
HK$1,894.90
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2026年7月01日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
包 | 每包 | 每單位* |
|---|---|---|
| 1 + | HK$1,894.90 | HK$189.49 |
* 參考價格
- RS庫存編號:
- 626-968
- 製造零件編號:
- 5TA2118-0KK
- 製造商:
- Siemens
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Siemens | |
| Product Type | Switch Insert Module | |
| Current Rating | 10A | |
| Number of Ways | 2 | |
| Operating Voltage | 250V | |
| Series | DELTA | |
| 選取全部 | ||
|---|---|---|
品牌 Siemens | ||
Product Type Switch Insert Module | ||
Current Rating 10A | ||
Number of Ways 2 | ||
Operating Voltage 250V | ||
Series DELTA | ||
- COO (Country of Origin):
- ES
The Siemens switch insert is designed for flush-mounted electrical installations. It functions as a double two-way switch without claws, making it ideal for controlling lighting circuits from multiple points in residential and commercial setups.
Rocker-style actuator with plug-in terminals for easy and secure wiring
Halogen-free construction with IP20 protection class for enhanced safety and environmental compliance