Siemens 2 Way 10A DELTA Series

小計(1 包,共 10 件)*

HK$2,134.90

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2026年6月30日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
每包
每單位*
1 +HK$2,134.90HK$213.49

* 參考價格

RS庫存編號:
627-162
製造零件編號:
5TD2115-0KK
製造商:
Siemens
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Siemens

Product Type

Switch Insert Module

Number of Poles

2

Current Rating

10A

Number of Ways

2

Operating Voltage

250V

Series

DELTA

COO (Country of Origin):
ES
The Siemens pushbutton device insert designed for flush-mounted electrical installations. It features a double pushbutton configuration with one normally open (NO) and one normally closed (NC) contact, making it suitable for applications requiring dual control or feedback.

Dual pushbutton actuator with 1 NO + 1 NC/1 NO contact setup for versatile control options

Halogen-free construction with IP20 protection class and RoHS compliance for enhanced safety and environmental responsibility

相关链接