Siemens 1 Way 10A DELTA Series

小計(1 包,共 10 件)*

HK$1,752.20

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2026年6月30日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
每包
每單位*
1 +HK$1,752.20HK$175.22

* 參考價格

RS庫存編號:
627-006
製造零件編號:
5TA2150-0KK
製造商:
Siemens
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Siemens

Product Type

Switch Insert Module

Current Rating

10A

Number of Ways

1

Operating Voltage

250V

Series

DELTA

COO (Country of Origin):
ES
The Siemens switch insert is designed for flush-mounted installations in residential and commercial environments. It functions as a monitoring switch-off device without claws, offering reliable performance for standard switching tasks.

Pushbutton-style actuator with plug-in terminals for quick and secure wiring

Halogen-free construction with IP20 protection class for enhanced safety and environmental compliance

相关链接