Siemens 1 Way Rocker Switch Grid Module 10A, DELTA Series

N

小計(1 包,共 10 件)*

HK$1,008.50

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2026年1月29日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
每包
每單位*
1 +HK$1,008.50HK$100.85

* 參考價格

RS庫存編號:
627-070
製造零件編號:
5TD2114-0KK
製造商:
Siemens
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Siemens

Insert Module Type

Rocker Switch Grid Module

Current Rating

10A

Number of Ways

1

Series

DELTA

COO (Country of Origin):
ES
The Siemens pushbutton device insert designed for flush-mounted electrical installations. It features a separate feedback signal function, making it suitable for applications requiring status indication or control confirmation.

Pushbutton-style actuator with plug-in terminals for quick and secure wiring
Halogen-free construction with IP20 protection class for enhanced safety and environmental compliance

相关链接