Recom Switching Regulator, Surface, 0.6V dc, 12 V dc Output Voltage, 5 kA Output Current
- RS庫存編號:
- 217-464
- 製造零件編號:
- RPL-5.0-R
- 製造商:
- Recom
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 217-464
- 製造零件編號:
- RPL-5.0-R
- 製造商:
- Recom
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Recom | |
| Output Voltage 1 | 0.6V dc, 12V dc | |
| Product Type | Switching Regulator | |
| Output Current | 5kA | |
| Mount Type | Surface | |
| Number of Outputs | 1 | |
| Efficiency | 90% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Number of Pins | 24 | |
| Output Voltage 2 | 12V dc | |
| Series | RPL-5.0 | |
| Package Type | 24 Pad QFN | |
| Length | 4mm | |
| Depth | 17.5mm | |
| Weight | 100mg | |
| Standards/Approvals | RoHS2 2011/65EU+AM2015/863 | |
| Width | 6mm | |
| Minimum Input Voltage | 2.75V | |
| 選取全部 | ||
|---|---|---|
品牌 Recom | ||
Output Voltage 1 0.6V dc, 12V dc | ||
Product Type Switching Regulator | ||
Output Current 5kA | ||
Mount Type Surface | ||
Number of Outputs 1 | ||
Efficiency 90% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Number of Pins 24 | ||
Output Voltage 2 12V dc | ||
Series RPL-5.0 | ||
Package Type 24 Pad QFN | ||
Length 4mm | ||
Depth 17.5mm | ||
Weight 100mg | ||
Standards/Approvals RoHS2 2011/65EU+AM2015/863 | ||
Width 6mm | ||
Minimum Input Voltage 2.75V | ||
- COO (Country of Origin):
- CN
The Recom DC to DC Converter features a pinnacle power module technology that sets a new standard for compactness and performance within its portfolio. This state of the art Non Isolated Step Down Power Module is meticulously designed to be the smallest and most powerful in its class, embodying innovation and efficiency. It features a cutting edge buck regulator power module with an integrated shielded inductor.
Buck regulator power module with integrated shielded inductor
SCP OCP and UVLO protection
Flip Chip technology for improved thermal management
Efficiency up to 90 percent
3 years warranty
相关链接
- Recom Switching Regulator 0.6V dc 500 mA Output Current
- Recom Switching Regulator 0.6V dc 1 A Output Current
- Recom Switching Regulator 0.6V dc 3 A Output Current
- Recom Switching Regulator 0.6V dc 6 A Output Current
- Recom Switching Regulator 12V dc Output Voltage, 500 mA Output Current
- STMicroelectronics Switching Regulator 0.6V dc 2 A Output Current
- Recom Switching Regulator 3.3V dc Output Voltage, 1 A Output Current
- Recom Switching Regulator 3.3V dc Output Voltage, 500 mA Output Current