onsemi, 5 Outputs Buck Converter, Surface, 37V Output Voltage, 1 A Output Current
- RS庫存編號:
- 162-8883
- 製造零件編號:
- LM2595DSADJR4G
- 製造商:
- onsemi
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加1600件可節省HK$513.60
查看批量定價選項小計(1 卷,共 800 件)*
HK$12,836.80
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2027年2月22日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每卷* | 節省 |
|---|---|---|---|
| 800 - 800 | HK$16.046 | HK$12,836.80 | - |
| 1600 - 2400 | HK$15.725 | HK$12,580.00 | HK$513.60 |
| 3200 + | HK$15.41 | HK$12,328.00 | HK$2,035.20 |
* 參考價格
- RS庫存編號:
- 162-8883
- 製造零件編號:
- LM2595DSADJR4G
- 製造商:
- onsemi
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | onsemi | |
| Product Type | Buck Converter | |
| Output Voltage 1 | 37V | |
| Output Current | 1A | |
| Mount Type | Surface | |
| Number of Outputs | 5 | |
| Efficiency | 81% | |
| Ripple and Noise | 50mV | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Number of Pins | 5 | |
| Series | LM2593 | |
| Package Type | TO-263 | |
| Standards/Approvals | RoHS | |
| Length | 10.24mm | |
| Width | 9.35mm | |
| Depth | 4.5mm | |
| Maximum Input Voltage | 40V | |
| Minimum Input Voltage | 4.5V | |
| 選取全部 | ||
|---|---|---|
品牌 onsemi | ||
Product Type Buck Converter | ||
Output Voltage 1 37V | ||
Output Current 1A | ||
Mount Type Surface | ||
Number of Outputs 5 | ||
Efficiency 81% | ||
Ripple and Noise 50mV | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Number of Pins 5 | ||
Series LM2593 | ||
Package Type TO-263 | ||
Standards/Approvals RoHS | ||
Length 10.24mm | ||
Width 9.35mm | ||
Depth 4.5mm | ||
Maximum Input Voltage 40V | ||
Minimum Input Voltage 4.5V | ||
- COO (Country of Origin):
- MY
Switching Regulators, Step-Down DC-DC Converters, ON Semiconductor
Current mode and voltage mode DC-DC Converters for buck (Step-down), boost (step-up) and flyback applications.
相关链接
- onsemi Surface 1 A Output Current
- onsemi Through Hole 500 mA Output Current
- onsemi Through Hole 1 A Output Current
- onsemi Buck Converter 37V Output Voltage, 3 A Output Current
- onsemi Surface 3 A Output Current
- onsemi Surface 500 mA Output Current
- onsemi Through Hole 3 A Output Current
- onsemi Through Hole 500 mA Output Current