Texas Instruments, 5 Outputs Buck Converter, Surface, 3V Output Voltage, 1 A Output Current
- RS庫存編號:
- 162-9818
- 製造零件編號:
- LMZ20501SILT
- 製造商:
- Texas Instruments
此圖片僅供參考,請參閲產品詳細資訊及規格
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 162-9818
- 製造零件編號:
- LMZ20501SILT
- 製造商:
- Texas Instruments
規格
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Texas Instruments | |
| Output Voltage 1 | 3V | |
| Product Type | Buck Converter | |
| Output Current | 1A | |
| Mount Type | Surface | |
| Number of Outputs | 5 | |
| Efficiency | 94% | |
| Minimum Operating Temperature | 125°C | |
| Maximum Operating Temperature | 125°C | |
| Number of Pins | 8 | |
| Series | LMZ2050 | |
| Output Voltage 2 | 6V | |
| Line Regulation | 0.16 % | |
| Package Type | μSiP | |
| Width | 3.5mm | |
| Standards/Approvals | RoHS, JEDEC, ANSI, REACH, ESDA | |
| Length | 3.5mm | |
| Depth | 1.3mm | |
| Maximum Input Voltage | 5.5V | |
| Minimum Input Voltage | 2.7V | |
| Load Regulation | 0.15 % | |
| 選取全部 | ||
|---|---|---|
品牌 Texas Instruments | ||
Output Voltage 1 3V | ||
Product Type Buck Converter | ||
Output Current 1A | ||
Mount Type Surface | ||
Number of Outputs 5 | ||
Efficiency 94% | ||
Minimum Operating Temperature 125°C | ||
Maximum Operating Temperature 125°C | ||
Number of Pins 8 | ||
Series LMZ2050 | ||
Output Voltage 2 6V | ||
Line Regulation 0.16 % | ||
Package Type μSiP | ||
Width 3.5mm | ||
Standards/Approvals RoHS, JEDEC, ANSI, REACH, ESDA | ||
Length 3.5mm | ||
Depth 1.3mm | ||
Maximum Input Voltage 5.5V | ||
Minimum Input Voltage 2.7V | ||
Load Regulation 0.15 % | ||
- COO (Country of Origin):
- PH
Step-Down Converter Power Modules with Integrated Inductor, Texas Instruments
SIMPLE SWITCHER® DC/DC switching regulator
Adjustable Output Voltage
Power Good Flag Function
Pin-Selectable Switching Modes
Internal Compensation and Soft-Start
Current Limit, Thermal Shutdown, and UVLO Protection
Miniature Package
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
相关链接
- Texas Instruments Surface 1 A Output Current
- Texas Instruments Surface 2 A Output Current
- Texas Instruments Buck Converter 3V Output Voltage, 1.5 A Output Current
- Texas Instruments Buck Converter 3V Output Voltage, 3 A Output Current
- Texas Instruments Surface 1 A Output Current
- Texas Instruments Surface 3 A Output Current
- Texas Instruments Surface 350 mA Output Current
- Texas Instruments Surface 1.5 A Output Current