Recom Switching Regulator, Through Hole, 3.3V dc Output Voltage, 500 mA Output Current

此圖片僅供參考,請參閲產品詳細資訊及規格

享受批量購買折扣

額外添加11件可節省2%

查看批量定價選項

小計(1 件)*

HK$126.70

Add to Basket
選擇或輸入數量
有庫存
  • 加上 29 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 10HK$126.70-
11 - 20HK$123.402%
21 +HK$121.703%

* 參考價格

包裝方式:
RS庫存編號:
672-7091
製造零件編號:
R-78HB3.3-0.5L
製造商:
Recom
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Recom

Output Voltage 1

3.3V dc

Product Type

Switching Regulator

Output Current

500mA

Mount Type

Through Hole

Number of Outputs

1

Power

1.65W

Efficiency

76%

Ripple and Noise

20mV Pk-Pk

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

R-78HB-0.5(L)

Line Regulation

±1 %

Package Type

SIP

Length

11.5mm

Width

8.5mm

Depth

8.5mm

Standards/Approvals

EN 60950

Weight

4g

Maximum Input Voltage

72V dc

Load Regulation

±0.6 %

MTBF

7395000h

Minimum Input Voltage

9V

COO (Country of Origin):
TW

RECOM Switching Regulator, 90° Pin,-40°C to +85°C Operating Temperature - R-78HB-0.5(L) Series - R-78HB3.3-0.5L


When you need to rein in a current supply that's too high for your electronic device, go for this switching regulator from RECOM. It takes a broad input voltage range between 9 and 72V DC and brings it down to a safe, lower level of 3.3V DC. The unit is pin-out compatible with linear regulators from the LM78XX range so you can dig out your legacy system and give it an upgrade. Thanks to its wide operating temperature range between -40°C and +85°C, this Durable regulator is up to the challenge in harsh conditions.

• Maximum ripple and noise of 60mVp-p for reduced electrical interference

• Non-conductive plastic body helps prevent electric shocks

• Mean time between failures of 7,395,000 hours for long-term performance

• Efficiency rating of 76% for minimal heat waste

• Pins come at a 90°-angle to easily lay flat in spaces with limited height

Applications


• Telecommunications equipment

• Laptops and desktops

• Robotics systems

• Lighting fixtures

What size is this regulator?


This switching regulator has Compact external dimensions of 11.5 (L) x 17.5 (W) x 8.5mm (D), so you'll find it easy to squeeze it onto your PCB.

R-78HBxx-0.5L Series


Non-isolated

Medical safety approval EN-60601-1-2

High efficiency switching regulator

High voltage input range, up to 72V

Thermal shutdown and continuous short circuit protection

Low ripple and noise

Low profile

Pin-out compatible with LM78XX Linear regulators

”L” version with 90° pins

Note

De-rate above 71°C operating temperature.
MTBF to MIL_HDBK 217F.

Standards

EN-55022, EN-55024, EN-60601-1-2, EN-60950-1

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。