Nordic Semiconductor nRF52805-CAAA-R7, Bluetooth System On Chip SOC for Bluetooth, 28-Pin WLCSP

可享批量折扣

小計(1 卷,共 1500 件)*

HK$21,154.50

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2026年6月04日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
每卷*
1500 - 1500HK$14.103HK$21,154.50
3000 - 4500HK$13.821HK$20,731.50
6000 +HK$13.544HK$20,316.00

* 參考價格

RS庫存編號:
202-4884
製造零件編號:
nRF52805-CAAA-R7
製造商:
Nordic Semiconductor
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Nordic Semiconductor

Application

Bluetooth

Mounting Type

Surface Mount

Package Type

WLCSP

Pin Count

28

COO (Country of Origin):
TW
The Nordic Bluetooth 5.2 System-on-chip is 7th addition to the industry-leading nRF52® Series. It features an Arm Cortex-M4 processor, clocked at 64 MHz (144 Core Mark), with excellent efficiency (65 Core Mark/mA). It has 192 KB Flash and 24 KB RAM and integrates a range of analogue and digital interfaces such as a 2-channel 12-bit ADC, SPI, UART, and TWI.

64 MHz Arm Cortex-M4
Optimized for small two-layer PCB designs
Integrated DC/DC regulator

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


相关链接